AQW614J | Panasonic
PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 100 mA, 400 V AC/DC, DIP-8, AQW614J
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQW614J, PANASONIC
Features
- Controls load currents
- Extremely low closed-circuit offset
- Stable on-resistance
Applications
- High-speed inspection machines
- Telephone equipment
- Sensing equipment
- Computers
Technical specifications
Anschluss | Leiterplattenanschluss | |
Gehäuse | DIP-8 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 1 Schließer + 1 Öffner | |
Lastspannung | 400 V AC/DC | |
Laststrom | 100 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |