AQW654J | Panasonic

PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 120 mA, 400 V AC/DC, DIP-8, AQW654J

Order No.: 34G6003
EAN: 4099889354737
MPN:
AQW654J
AQW654
Series: AQW
AQW654J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.328 €

PhotoMOS relay, AQW654J, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Sensing equipment
  • Data communication equipment
Technical specifications
Anschluss Leiterplattenanschluss
Gehäuse DIP-8
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer + 1 Öffner
Lastspannung 400 V AC/DC
Laststrom 120 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes