AQY210EHAXT | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 130 mA, 350 V AC/DC, DIL-4, AQY210EHAXT
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQY210EHAXT, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Modem
- Telephone equipment
- Security equipment
- Sensing equipment
Technical specifications
Contact type | 1 Schließer | |
Load current | 130 mA | |
Load voltage | 350 V AC/DC | |
Isolation voltage | 5 kV | |
Connection | Gull-wing | |
Enclosure | DIL-4 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |