AQY210LSJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 350 V AC/DC, SOP-4, AQY210LSJ

Order No.: 34G6014
EAN: 4099889354843
MPN:
AQY210LSJ
AQY210LS
Series: AQY
AQY210LSJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
545.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.4502 €

PhotoMOS relay, AQY210LSJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Current limiting function

Applications

  • Modem
  • Telephone equipment
  • Measuring equipment
Technical specifications
Anschluss Gull-wing
Gehäuse SOP-4
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 350 V AC/DC
Laststrom 120 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes