AQY211EHA | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 1 A, 30 V AC/DC, SMD-4, AQY211EHA
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
292.74 € *
Price list
Quantity
Price per unit*
100 pcs.
2.9274 €
500 pcs.
2.8084 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhotoMOS relay, AQY211EHA, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Modem
- Telephone equipment
- Security equipment
- Sensors
Technical specifications
Contact type | 1 Schließer | |
Load current | 1 A | |
Load voltage | 30 V AC/DC | |
Isolation voltage | 5 kV | |
Connection | Gull-wing | |
Enclosure | SMD-4 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |