AQY212G2SZ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 1.25 A, 60 V AC/DC, SOP-4, AQY212G2SZ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQY212G2SZ, PANASONIC
Features
- Continuous load current
- Low on-resistance
- Broad lineup of high capacity
Applications
- Measuring instruments
- Security and disaster-preventing system
Technical specifications
Contact type | 1 Schließer | |
Load current | 1.25 A | |
Load voltage | 60 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | SOP-4 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |