AQY212GSX | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 1 A, 60 V AC/DC, SOP-4, AQY212GSX

Order No.: 34G6040
EAN: 4099889355017
MPN:
AQY212GSX
AQY212GSX
Series: AQY
AQY212GSX Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4,545.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.5458 €

PhotoMOS relay, AQY212GSX, PANASONIC

Features

  • Greatly increased capacity
  • Reinforced insulation
  • The improved performance

Applications

  • Measuring instruments
  • Security and disaster-preventing system
Technical specifications
Anschluss Gull-wing
Gehäuse SOP-4
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 60 V AC/DC
Laststrom 1 A
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes