AQY212ST | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, SOP-4, AQY212ST

Order No.: 29G8781
EAN: 4099889352047
MPN:
AQY212ST
AQY212S
Series: AQY
AQY212ST Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 138 pcs.
Leadtime: 9 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
200 pcs.
1.8564 €
800 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

PhotoMOS relay, AQY212ST, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current

Applications

  • Measuring equipment
  • High-speed inspection machines
  • Security equipment
  • Telecommunication
Technical specifications
Contact type 1 Schließer
Load current 500 mA
Load voltage 60 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-4
Logistics
Country of origin TH
Customs tariff number 85364110
MSL MSL 2A
Original Packaging Stange mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes