AQY212SZT | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, SOP-4, AQY212SZT
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQY212SZT, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
Applications
- Measuring equipment
- High-speed inspection machines
- Security equipment
- Telecommunication
Technical specifications
Contact type | 1 Schließer | |
Load current | 500 mA | |
Load voltage | 60 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | SOP-4 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |