AQY212V | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, SSOP-4, AQY212V

Order No.: 34G6045
EAN: 4099889355055
MPN:
AQY212V
AQY212V
Series: AQY
AQY212V Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
465.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.6529 €
PhotoMOS-Signal-Relay, 1-Form-A, 60V/0,5A, I/O=1.5kV, 4-PIN SSOP, tube
Technical specifications
Anschluss SMD
Gehäuse SSOP-4
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 60 V AC/DC
Laststrom 500 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes