AQY213EHAXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 150 mA, 250 V AC/DC, DIL-4, AQY213EHAXJ

Order No.: 34G6048
EAN: 4099889355079
MPN:
AQY213EHAXJ
AQY213EHAX
Series: AQY
Panasonic
AQY213EHAXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
3.213 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.213 €

PhotoMOS relay, AQY213EHAXJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current

Applications

  • Measuring equipment
  • High-speed inspection machines
  • Security equipment
  • Telecommunication
Technical specifications
Anschluss Gull-wing
Gehäuse DIL-4
Isolationsspannung 5 kV
Kontaktart 1 Schließer
Lastspannung 250 V AC/DC
Laststrom 150 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes