AQY214EHAT | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, SMD-4, AQY214EHAT
Unit Price (€ / pc.)
2.6299 € *
Available: 70 pcs.
Leadtime: 30 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
200 pcs.
1.9873 €
800 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhotoMOS relay, AQY214EHAT, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Modem
- Telephone equipment
- Security equipment
- Sensors
Technical specifications
Contact type | 1 Schließer | |
Load current | 120 mA | |
Load voltage | 400 V AC/DC | |
Isolation voltage | 5 kV | |
Connection | Gull-wing | |
Enclosure | SMD-4 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |