AQY214SZT | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 100 mA, 400 V AC/DC, SOP-4, AQY214SZT

Order No.: 34G6056
EAN: 4099889355123
MPN:
AQY214SZT
AQY214SZ
Series: AQY
AQY214SZT Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5708 €

PhotoMOS relay, AQY214SZT, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current

Applications

  • Measuring equipment
  • High-speed inspection machines
  • Security equipment
  • Telecommunication
Technical specifications
Contact type 1 Schließer
Load current 100 mA
Load voltage 400 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-4
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes