AQY216EHAJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 50 mA, 600 V AC/DC, DIL-4, AQY216EHAJ

Order No.: 34G6057
EAN: 4099889355130
MPN:
AQY216EHAJ
AQY216EHA
Series: AQY
AQY216EHAJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
289.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.8917 €

PhotoMOS relay, AQY216EHAJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Technical specifications
Contact type 1 Schließer
Load current 50 mA
Load voltage 600 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure DIL-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes