AQY216EHAXJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 50 mA, 600 V AC/DC, DIL-4, AQY216EHAXJ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQY216EHAXJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Modem
- Telephone equipment
- Security equipment
- Sensing equipment
Technical specifications
Anschluss | Gull-wing | |
Gehäuse | DIL-4 | |
Isolationsspannung | 5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 600 V AC/DC | |
Laststrom | 50 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |