AQY216EHAZJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 50 mA, 600 V AC/DC, DIL-4, AQY216EHAZJ

Order No.: 34G6059
EAN: 4099889355154
MPN:
AQY216EHAZJ
AQY216EHAZ
Series: AQY
Panasonic
AQY216EHAZJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.5466 €

PhotoMOS relay, AQY216EHAZJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Technical specifications
Anschluss Gull-wing
Gehäuse DIL-4
Isolationsspannung 5 kV
Kontaktart 1 Schließer
Lastspannung 600 V AC/DC
Laststrom 50 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes