AQY221N2T | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 40 V AC/DC, VSSOP-4, AQY221N2T

Order No.: 34G6075
EAN: 4099889355239
MPN:
AQY221N2T
AQY221N2T
Series: AQY
AQY221N2T Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
13.4708 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,694.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
13.4708 €

PhotoMOS relay, AQY221N2T, PANASONIC

Features

  • Low on-resistance
  • low output capacitance

Applications

  • Measuring equipment
  • Telecommunication equipment
  • Testing equipment
Technical specifications
Anschluss SMD
Gehäuse VSSOP-4
Isolationsspannung 200 V
Kontaktart 1 Schließer
Lastspannung 40 V AC/DC
Laststrom 120 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes