AQY221N2VJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 40 V AC/DC, SSOP-4, AQY221N2VJ

Order No.: 34G6079
EAN: 4099889355253
MPN:
AQY221N2VJ
AQY221N2V
Series: AQY
AQY221N2VJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
796.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
5.3074 €

PhotoMOS relay, AQY221N2VJ, PANASONIC

Features

  • Low capacitance

Applications

  • Measuring equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
  • Testing equipment
Technical specifications
Anschluss SMD
Gehäuse SSOP-4
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 40 V AC/DC
Laststrom 120 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes