AQY221N3VJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 150 mA, 25 V AC/DC, SSOP-4, AQY221N3VJ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQY221N3VJ, PANASONIC
Applications
- Measuring equipment
- Telecommunication and broadcasting equipment
- Medical equipment
- Testing equipment
Technical specifications
Anschluss | SMD | |
Gehäuse | SSOP-4 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 25 V AC/DC | |
Laststrom | 150 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |