AQY221N5T | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 180 mA, 20 V AC/DC, VSSOP-4, AQY221N5T
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQY221N5T, PANASONIC
Features
- Load voltage
- Low C×R
Applications
- Measuring equipment
- Telecommunication equipment
- Testing equipment
Technical specifications
Anschluss | SMD | |
Gehäuse | VSSOP-4 | |
Isolationsspannung | 200 V | |
Kontaktart | 1 Schließer | |
Lastspannung | 20 V AC/DC | |
Laststrom | 180 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |