AQY221N5TY | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 180 mA, 20 V AC/DC, VSSOP-4, AQY221N5TY

Order No.: 34G6094
EAN: 4099889355321
MPN:
AQY221N5TY
AQY221N5TY
Series: AQY
AQY221N5TY Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5,854.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.8548 €

PhotoMOS relay, AQY221N5TY, PANASONIC

Features

  • Load voltage
  • Low C×R

Applications

  • Measuring equipment
  • Telecommunication equipment
  • Testing equipment
Technical specifications
Contact type 1 Schließer
Load current 180 mA
Load voltage 20 V AC/DC
Isolation voltage 200 V
Connection SMD
Enclosure VSSOP-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes