AQY221N5V1W | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 180 mA, 20 V AC/DC, SSOP-4, AQY221N5V1W
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQY221N5V1W, PANASONIC
Features
- Load voltage
- Low C×R
Applications
- Measuring equipment
- Telecommunication equipment
- Testing equipment
Technical specifications
Contact type | 1 Schließer | |
Load current | 180 mA | |
Load voltage | 20 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | SMD | |
Enclosure | SSOP-4 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |