AQY221R2M | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 250 mA, 40 V AC/DC, SON-4, AQY221R2M

Order No.: 34G6100
EAN: 4099889355369
MPN:
AQY221R2M
AQY221R2M
Series: AQY
AQY221R2M Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,909.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.8183 €

PhotoMOS relay, AQY221R2M, PANASONIC

Features

  • High density mounting
  • Low on-resistance

Applications

  • Measuring equipment
  • Telecommunication or broadcasting equipment
  • Medical equipment
Technical specifications
Anschluss SMD
Gehäuse SON-4
Isolationsspannung 200 V
Kontaktart 1 Schließer
Lastspannung 40 V AC/DC
Laststrom 250 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes