AQY221R2T | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 250 mA, 40 V AC/DC, VSSOP-4, AQY221R2T

Order No.: 34G6108
EAN: 4099889355406
MPN:
AQY221R2T
AQY221R2T
Series: AQY
Panasonic
AQY221R2T Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
14.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
14.0182 €

PhotoMOS relay, AQY221R2T, PANASONIC

Features

  • Low on-resistance
  • Reduction in mounting area

Applications

  • Measuring equipment
  • Telecommunication equipment
  • Medical equipment
  • Testing equipment
Technical specifications
Connection SMD
Enclosure VSSOP-4
Isolation voltage 200 V
Contact type 1 Form A (N/O)
Load voltage 40 V AC/DC
Load current 250 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes