AQY221R4V | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 500 mA, 40 V AC/DC, SSOP-4, AQY221R4V

Order No.: 34G6115
EAN: 4099889355437
MPN:
AQY221R4V
AQY221R4V
Series: AQY
AQY221R4V Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
974.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
6.4974 €

PhotoMOS relay, AQY221R4V, PANASONIC

Features

  • Low on-resistance

Applications

  • Measuring equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
  • Testing equipment
Technical specifications
Contact type 1 Schließer
Load current 500 mA
Load voltage 40 V AC/DC
Isolation voltage 1.5 kV
Connection SMD
Enclosure SSOP-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes