AQY221R6T | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 800 mA, 30 V AC/DC, VSSOP-4, AQY221R6T
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQY221R6T, PANASONIC
Features
- Low on-resistance
Applications
- Measuring equipment
- Telecommunication equipment
- Testing equipment
Technical specifications
Connection | SMD | |
Enclosure | VSSOP-4 | |
Isolation voltage | 200 V | |
Contact type | 1 Form A (N/O) | |
Load voltage | 30 V AC/DC | |
Load current | 800 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |