AQY221R6V1W | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 1 A, 30 V AC/DC, SSOP-4, AQY221R6V1W

Order No.: 34G6124
EAN: 4099889355482
MPN:
AQY221R6V1W
AQY221R6V1W
Series: AQY
Panasonic
AQY221R6V1W Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.3193 €

PhotoMOS relay, AQY221R6V1W, PANASONIC

Features

  • Low on-resistance

Applications

  • Measuring equipment
  • Telecommunication equipment
  • Testing equipment
Technical specifications
Anschluss SMD
Gehäuse SSOP-4
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 30 V AC/DC
Laststrom 1 A
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes