AQY222R1SXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, SOP-4, AQY222R1SXJ

Order No.: 34G6129
EAN: 4099889355512
MPN:
AQY222R1SXJ
AQY222R1SX
Series: AQY
AQY222R1SXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5,759.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.7596 €

PhotoMOS relay, AQY222R1SXJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low capacitance
  • Low on-resistance

Applications

  • Measuring equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
Technical specifications
Contact type 1 Schließer
Load current 500 mA
Load voltage 60 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes