AQY222R2V1Y | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 400 mA, 60 V AC/DC, SSOP-4, AQY222R2V1Y

Order No.: 34G6135
EAN: 4099889355550
MPN:
AQY222R2V1Y
AQY222R2V1Y
Series: AQY
Panasonic
AQY222R2V1Y Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.2598 €

PhotoMOS relay, AQY222R2V1Y, PANASONIC

Features

  • Load voltage
  • Low C×R
  • Turn on time

Applications

  • Measuring equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
  • Testing equipment
Technical specifications
Connection SMD
Enclosure SSOP-4
Isolation voltage 1.5 kV
Contact type 1 Form A (N/O)
Load voltage 60 V AC/DC
Load current 400 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes