AQY225R2VJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 80 V AC/DC, SSOP-4, AQY225R2VJ

Order No.: 34G6150
EAN: 4099889355635
MPN:
AQY225R2VJ
AQY225R2V
Series: AQY
AQY225R2VJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
890.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
5.9381 €

PhotoMOS relay, AQY225R2VJ, PANASONIC

Features

  • Load voltage
  • Low C×R
  • Turn on time

Applications

  • Measuring equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
  • Testing equipment
Technical specifications
Contact type 1 Schließer
Load current 120 mA
Load voltage 80 V AC/DC
Isolation voltage 1.5 kV
Connection SMD
Enclosure SSOP-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes