AQY230SX | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 350 V AC/DC, SOP-4, AQY230SX

Order No.: 34G6159
EAN: 4099889355673
MPN:
AQY230SX
AQY230SX
Series: AQY
AQY230SX Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,546.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.5462 €

PhotoMOS relay, AQY230SX, PANASONIC

Features

  • High sensitivity
  • Load voltage

Applications

  • Measuring instruments
  • Telecommunication equipment
  • Security equipment
  • Industrial equipment
Technical specifications
Contact type 1 Schließer
Load current 120 mA
Load voltage 350 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes