AQY230SZ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 350 V AC/DC, SOP-4, AQY230SZ

Order No.: 34G6160
EAN: 4099889355680
MPN:
AQY230SZ
AQY230SZ
Series: AQY
AQY230SZ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,546.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.5462 €

PhotoMOS relay, AQY230SZ, PANASONIC

Features

  • High sensitivity
  • Load voltage

Applications

  • Measuring instruments
  • Telecommunication equipment
  • Security equipment
  • Industrial equipment
Technical specifications
Anschluss Gull-wing
Gehäuse SOP-4
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 350 V AC/DC
Laststrom 120 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes