AQY232SXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, SOP-4, AQY232SXJ

Order No.: 34G6162
EAN: 4099889355703
MPN:
AQY232SXJ
AQY232SX
Series: AQY
AQY232SXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4,403.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.4030 €

PhotoMOS relay, AQY232SXJ, PANASONIC

Features

  • High sensitivity
  • Load voltage

Applications

  • Measuring instruments
  • Telecommunication equipment
  • Security equipment
  • Industrial equipment
Technical specifications
Contact type 1 Schließer
Load current 500 mA
Load voltage 60 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes