AQY234SX | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 100 mA, 400 V AC/DC, SOP-4, AQY234SX

Order No.: 34G6165
EAN: 4099889355734
MPN:
AQY234SX
AQY234SX
Series: AQY
AQY234SX Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,546.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.5462 €

PhotoMOS relay, AQY234SX, PANASONIC

Features

  • High sensitivity
  • Load voltage

Applications

  • Measuring instruments
  • Telecommunication equipment
  • Security equipment
  • Industrial equipment
Technical specifications
Anschluss Gull-wing
Gehäuse SOP-4
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 400 V AC/DC
Laststrom 100 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes