AQY282EHAX | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, DIL-4, AQY282EHAX

Order No.: 34G6187
EAN: 4099889355895
MPN:
AQY282EHAX
AQY282EHAX
Series: AQY
AQY282EHAX Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5708 €

PhotoMOS relay, AQY282EHAX, PANASONIC

Features

  • Low cost
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
Technical specifications
Contact type 1 Schließer
Load current 500 mA
Load voltage 60 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure DIL-4
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes