AQY282ST | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, SOP-4, AQY282ST
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQY282ST, PANASONIC
Features
- Low cost
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Modem
- Telephone equipment
- Security equipment
- Sensors
Technical specifications
Anschluss | Gull-wing | |
Gehäuse | SOP-4 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 60 V AC/DC | |
Laststrom | 500 mA |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |