AQY284EHT | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, DIP-4, AQY284EHT

Order No.: 34G6196
EAN: 4099889355987
MPN:
AQY284EHT
AQY284EH
Series: AQY
AQY284EHT Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
193.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.9397 €

PhotoMOS relay, AQY284EHT, PANASONIC

Features

  • Low cost
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
Technical specifications
Contact type 1 Schließer
Load current 120 mA
Load voltage 400 V AC/DC
Isolation voltage 5 kV
Connection Leiterplattenanschluss
Enclosure DIP-4
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes