AQY2C5R3P | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 100 V AC/DC, TSON-4, AQY2C5R3P
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PhotoMOS relay, AQY2C5R3P, PANASONIC
Features
- High density mounting
- Low current consumption
- High temperature performance
- Energy saving of device and increases drivability
Applications
- Measuring equipment
- Telecommunication equipment
- Voltage operating equipment
Technical specifications
Contact type | 1 Schließer | |
Load current | 120 mA | |
Load voltage | 100 V AC/DC | |
Isolation voltage | 200 V | |
Connection | SMD | |
Enclosure | TSON-4 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |