AQY410EHAJ | Panasonic

PhotoMOS Relay, 1 Form B (N/C), 130 mA, 350 V AC/DC, SMD-4, AQY410EHAJ

Order No.: 29G8812
EAN: 4099889352078
MPN:
AQY410EHAJ
AQY410EHA
Series: AQY
AQY410EHAJ Panasonic PhotoMOS Relays Image 1
AQY410EHAJ Panasonic PhotoMOS Relays Image 2
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 84 pcs.
Leadtime: 15 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.1293 €
99 pcs.
3.6295 €
198 pcs.
3.4867 €
792 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

PhotoMOS relay, AQY410EHAJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
Technical specifications
Contact type 1 Öffner
Load current 130 mA
Load voltage 350 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure SMD-4
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Stange mit 99 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes