AQY410EHJ | Panasonic

PhotoMOS Relay, 1 Form B (N/C), 130 mA, 350 V AC/DC, DIP-4, AQY410EHJ

Order No.: 29G8810
EAN: 4099889352061
MPN:
AQY410EHJ
AQY410EH
Series: AQY
AQY410EHJ Panasonic PhotoMOS Relays Image 1
AQY410EHJ Panasonic PhotoMOS Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
378.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.7842 €

PhotoMOS relay, AQY410EHJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
Technical specifications
Contact type 1 Öffner
Load current 130 mA
Load voltage 350 V AC/DC
Isolation voltage 5 kV
Connection Leiterplattenanschluss
Enclosure DIP-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes