AQY412EHAJ | Panasonic

PhotoMOS Relay, 1 Form B (N/C), 550 mA, 60 V AC/DC, DIL-4, AQY412EHAJ

Order No.: 34G6216
EAN: 4099889356106
MPN:
AQY412EHAJ
AQY412EHA
Series: AQY
AQY412EHAJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
398.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.9865 €

PhotoMOS relay, AQY412EHAJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Technical specifications
Contact type 1 Öffner
Load current 550 mA
Load voltage 60 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure DIL-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes