AQZ104J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 700 mA, 400 V AC/DC, SIL-4, AQZ104J
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PhotoMOS relay, AQZ104J, PANASONIC
Features
- Control low-level signal
- Low-level off-state leakage current
- Extremely low on-resistance
- Low thermoelectromotive force
Applications
- Measuring instruments
- Industial machines
- Traffic signals
Technical specifications
Contact type | 1 Schließer | |
Load current | 700 mA | |
Load voltage | 400 V AC/DC | |
Isolation voltage | 2.5 kV | |
Connection | Leiterplattenanschluss | |
Enclosure | SIL-4 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |