AQZ105J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 2.6 A, 100 V AC/DC, SIL-4, AQZ105J

Order No.: 34G6235
EAN: 4099889356274
MPN:
AQZ105J
AQZ105
Series: AQZ
AQZ105J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
276.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
11.0789 €

PhotoMOS relay, AQZ105J, PANASONIC

Features

  • Control low-level signal
  • Low-level off-state leakage current
  • Extremely low on-resistance
  • Low thermoelectromotive force

Applications

  • Measuring instruments
  • Industial machines
  • Traffic signals
Technical specifications
Contact type 1 Schließer
Load current 2.6 A
Load voltage 100 V AC/DC
Isolation voltage 2.5 kV
Connection Leiterplattenanschluss
Enclosure SIL-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes