AQZ202J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 3 A, 60 V AC/DC, SIL-4, AQZ202J

Order No.: 29G8770
EAN: 4099889352009
MPN:
AQZ202J
AQZ202
Series: AQZ
AQZ202J Panasonic PhotoMOS Relays Image 1
AQZ202J Panasonic PhotoMOS Relays Image 2
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 41 pcs.
Next delivery: 50 pcs. on 2025-08-19
Leadtime: 30 Weeks **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
25 pcs.
9.4724 €
50 pcs.
9.1511 €
200 pcs.
8.6275 €
500 pcs.
8.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale

PhotoMOS relay, AQZ202J, PANASONIC

Features

  • Control low-level signal
  • Low-level off-state leakage current
  • Extremely low on-resistance
  • PC board layout is simplified

Applications

  • High-speed inspection machines
  • IC checker
  • Office machines
  • Telecommunication
Technical specifications
Contact type 1 Schließer
Load current 3 A
Load voltage 60 V AC/DC
Isolation voltage 2.5 kV
Connection Leiterplattenanschluss
Enclosure SIL-4
Logistics
Country of origin JP
Customs tariff number 85364190
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes