AQZ206G2 | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 1 A, 600 V AC/DC, SIL-4, AQZ206G2
Unit Price (€ / pc.)
24.1332 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQZ206G2, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Measuring instruments
- Traffic signals
- Industial machines
- Mercury relay replacement
Technical specifications
Anschluss | Leiterplattenanschluss | |
Gehäuse | SIL-4 | |
Isolationsspannung | 2.5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 600 V AC/DC | |
Laststrom | 1 A |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |