AQZ207DJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 900 mA, 200 V AC/DC, SIL-4, AQZ207DJ

Order No.: 34G6246
EAN: 4099889356373
MPN:
AQZ207DJ
AQZ207D
Series: AQZ
AQZ207DJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
343.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
13.7564 €

PhotoMOS relay, AQZ207DJ, PANASONIC

Features

  • A voltage-sensitive power
  • High capacity
  • Low on-resistance
  • High sensitivity
Technical specifications
Contact type 1 Schließer
Load current 900 mA
Load voltage 200 V AC/DC
Isolation voltage 2.5 kV
Connection Leiterplattenanschluss
Enclosure SIL-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes