AQZ207J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 1 A, 200 V AC/DC, SIL-4, AQZ207J

Order No.: 34G6247
EAN: 4099889356380
MPN:
AQZ207J
AQZ207
Series: AQZ
AQZ207J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
296.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
11.8762 €

PhotoMOS relay, AQZ207J, PANASONIC

Features

  • Control low-level signal
  • Low-level off-state leakage current
  • Extremely low on-resistance
  • Low thermoelectromotive force

Applications

  • Measuring instruments
  • Traffic signals
  • Industial machines
Technical specifications
Contact type 1 Schließer
Load current 1 A
Load voltage 200 V AC/DC
Isolation voltage 2.5 kV
Connection Leiterplattenanschluss
Enclosure SIL-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes