AQZ404J | Panasonic

PhotoMOS Relay, 1 Form B (N/C), 500 mA, 400 V AC/DC, SIL-4, AQZ404J

Order No.: 29G8780
EAN: 4099889352030
MPN:
AQZ404J
AQZ404
Series: AQZ
AQZ404J Panasonic PhotoMOS Relays Image 1
AQZ404J Panasonic PhotoMOS Relays Image 2
Image may differ
Unit Price (€ / pc.)
13.0305 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
325.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
13.0305 €

PhotoMOS relay, AQZ404J, PANASONIC

Features

  • High capacity
  • Compact slim-type

Applications

  • Measuring instruments
  • Testing equipment
  • Railroad, traffic signals
Technical specifications
Contact type 1 Öffner
Load current 500 mA
Load voltage 400 V AC/DC
Isolation voltage 2.5 kV
Connection Leiterplattenanschluss
Enclosure SIL-4
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes