2R5TPE470M7 | Panasonic
Polymer capacitor, SMD, 470 µF, 2.5 V, ±20 %, 2R5TPE470M7
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Tantalum polymer capacitor, 2R5TPE470M7, Panasonic
Surface Mount Type
Features
- Small size (L 3.5×W 2.8×H 1.9 mm)
- Low ESR (15 mΩ)
- RoHS compliance, Halogen free
Technical specifications
Design | SMD | |
ESR (Equivalent Series Resistance) | 7 mΩ | |
Capacity | 470 µF | |
Length | 7.3 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 2.5 V | |
Ripple current | 4.4 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
MSL | MSL 3 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |