8TPC22M | Panasonic

Polymer capacitor, SMD, 22 µF, 8 V, ±20 %, 8TPC22M

Order No.: 10D5110
EAN: 4099879883063
MPN:
8TPC22M
Series: TPC
8TPC22M Panasonic Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 1,470 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
50 pcs.
0.5831 €
250 pcs.
0.5236 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tantalum polymer capacitor, 8TPC22M, Panasonic

Features

  • Low profi le (Height 1.1 mm)
  • RoHS compliance, Halogen free
Technical specifications
Bauform SMD
ESR (Äquivalenter Serienwiderstand) 70 mΩ
Kapazität 22 µF
Länge 3.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 8 V
Rippelstrom 1 A
Toleranz ±20 %
Logistics
Ursprungsland ID
Zolltarifnummer 85322200
MSL MSL 3
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes